Product Information
Product Overview
The ASMT-UWB2-NW7G2 is an OneWhite PLCC-2 Surface-mount LED offers high reliability performance and designed to work under a wide range of environmental conditions. This high reliability feature makes them ideally suited to be used as interior signs application conditions. This LED is compatible with reflow soldering process. The wide viewing angle at 120° makes these LEDs ideally suited for panel, push button, office equipment, industrial equipment and home appliances. The flat top emitting surface makes it easy for these LEDs to mate with light pipes. With the built-in reflector pushing up the intensity of the light output, this LEDs is also suitable to be used as LED pixels in interior electronic signs.
- High reliability package with silicone encapsulation
- Compatible with reflow soldering process
- High optical efficiency with 100lm/W
- JEDEC MSL 3 product
- ESD threshold of 1000V (HBM model) per JEDEC
Applications
LED Lighting, Industrial, Signalling
Warnings
This LED is Class 1C ESD sensitive device, please observe appropriate precautions during handling and processing.
Technical Specifications
-
120°
3500K
3.6V
108mW
White
-
30mA
20mA
No SVHC (12-Jan-2017)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate