Alternatives for ASMT-UWB1-NX302
2 Products Found
Product Overview
The ASMT-UWB1-NX302 is a white surface-mount LED has high reliability performance and is designed to work under a wide range of environmental conditions. This high reliability feature makes them ideally suited to be used as interior signs application conditions. To facilitate easy pick and place assembly. This LED is compatible with reflow soldering process. The wide viewing angle at 120° makes this LED ideally suited for panel, push button, office equipment and home appliances. The flat top emitting surface makes it easy for this LED to mate with light pipes. With the built-in reflector pushing up the intensity of the light output, this LED is also suitable to be used as LED pixels in interior electronic signs. It is suitable for general signage backlighting, amusement machine backlighting and light strips.
- High reliability package with silicone encapsulation
- InGaN chip technology
- Compatible with reflow soldering process
- 100lm/W High optical efficiency
- 4500 to 8000K CCT
- 20mA Test current
Applications
Lighting, Commercial
Technical Specifications
White
-
3.6V
120°
-
MSL 3 - 168 hours
SMD
30mA
2.8cd
Round
-
No SVHC (17-Dec-2015)
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate