Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Overview
The ASMT-TWBM-NV702 is a surface-mount LED Indicator using InGaN dice technology. It has a wide viewing angle of 110° making them ideally suited for instrument cluster panel, push button and ambient decorative lighting applications in automotive interiors.
- Industry standard mini PLCC-2
- High optical efficiency
- 100mA Peak forward current
- 72mW Power dissipation
Applications
Automotive, HVAC
Technical Specifications
Viewing Angle
110°
Automotive Qualification Standard
-
Product Range
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000008
Product traceability