Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoASMT-TGBM-NT502
Order Code1863231RL
Technical Datasheet
LED ColourGreen
LED MountingSMD
LED Case SizePLCC-2
Forward Current If20mA
Forward Voltage3.3V
Wavelength Typ522nm
Luminous Intensity2.8cd
Viewing Angle120°
Lens ShapeRectangular
Product Range-
Automotive Qualification Standard-
MSLMSL 2A - 4 weeks
SVHCNo SVHC (16-Jul-2019)
Product Overview
The ASMT-TGBM-NT502 is a surface-mount green LED Indicator designed specifically for use in interior automotive applications. High brightness using InGaN dice technologies and a wide viewing angle of 120°.
- High optical efficiency
- Stable and consistent performance with minimum degradation
Applications
Automotive, Lighting, HVAC
Warnings
ASMT-TXBM-Nxxxx LED is Class 1B ESD sensitive. Please observe appropriate precautions during handling and processing.
Technical Specifications
LED Colour
Green
LED Case Size
PLCC-2
Forward Voltage
3.3V
Luminous Intensity
2.8cd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (16-Jul-2019)
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
522nm
Viewing Angle
120°
Product Range
-
MSL
MSL 2A - 4 weeks
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00003
Product traceability