Print Page
Product Information
ManufacturerBROADCOM
Manufacturer Part NoASMT-QYBG-NEGHE
Order Code2079751RL
Product RangeTheiaLED
Technical Datasheet
LED ColourWarm White
LED MountingSMD
Bulb Size-
Forward Current If-
Forward Voltage-
Luminous Intensity-
Viewing Angle120°
Lens Shape-
Product RangeTheiaLED
Automotive Qualification Standard-
MSLMSL 2 - 1 year
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
LED Colour
Warm White
Bulb Size
-
Forward Voltage
-
Viewing Angle
120°
Product Range
TheiaLED
MSL
MSL 2 - 1 year
LED Mounting
SMD
Forward Current If
-
Luminous Intensity
-
Lens Shape
-
Automotive Qualification Standard
-
SVHC
No SVHC (16-Jul-2019)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability