Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerBROADCOM
Manufacturer Part NoASMT-MW62-NFH00
Order Code1634775
Technical Datasheet
Product Range-
LED ColourCool White
Viewing Angle110°
Luminous Flux @ Test30lm
CCT10000K
Forward Current If Max150mA
Forward Voltage @ Test3.5V
Forward Current @ Test150mA
Power Dissipation Pd525mW
Technical Specifications
Product Range
-
Viewing Angle
110°
CCT
10000K
Forward Voltage @ Test
3.5V
Power Dissipation Pd
525mW
LED Colour
Cool White
Luminous Flux @ Test
30lm
Forward Current If Max
150mA
Forward Current @ Test
150mA
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00089