Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerBROADCOM
Manufacturer Part NoASMT-MGK0-NJK00
Order Code1705251
Technical Datasheet
Product Range-
LED ColourGreen
Wavelength Typ525nm
Viewing Angle120°
Luminous Flux @ Test60lm
Forward Current If Max350mA
Forward Current @ Test350mA
Forward Voltage @ Test3.6V
Luminous Intensity @ Test-
Power Dissipation Pd1.4W
Automotive Qualification Standard-
Technical Specifications
Product Range
-
Wavelength Typ
525nm
Luminous Flux @ Test
60lm
Forward Current @ Test
350mA
Luminous Intensity @ Test
-
Automotive Qualification Standard
-
LED Colour
Green
Viewing Angle
120°
Forward Current If Max
350mA
Forward Voltage @ Test
3.6V
Power Dissipation Pd
1.4W
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00218