Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerBROADCOM
Manufacturer Part NoASMT-JY11-NST01
Order Code1698194
Technical Datasheet
Product Range-
LED ColourWarm White
Viewing Angle140°
Luminous Flux @ Test87.4lm
CCT3500K
Forward Current If Max500mA
Forward Voltage @ Test3.2V
Forward Current @ Test350mA
Power Dissipation Pd1.75W
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Product Range
-
Viewing Angle
140°
CCT
3500K
Forward Voltage @ Test
3.2V
Power Dissipation Pd
1.75W
LED Colour
Warm White
Luminous Flux @ Test
87.4lm
Forward Current If Max
500mA
Forward Current @ Test
350mA
SVHC
No SVHC (12-Jan-2017)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003