Print Page
Product Information
ManufacturerBROADCOM
Manufacturer Part NoASMT-JH30-ARS01
Order Code1718396
Product RangeJADE
Technical Datasheet
Product RangeJADE
LED ColourRed Orange
Wavelength Typ615nm
Viewing Angle165°
Luminous Flux @ Test48lm
Forward Current If Max700mA
Forward Current @ Test350mA
Forward Voltage @ Test2.1V
Luminous Intensity @ Test-
Power Dissipation Pd1.61W
Automotive Qualification Standard-
Product Overview
The JADE series 3W mini power LED Light Source is a high performance energy efficient device that can handle high thermal and high driving current. Option with electrically isolated metal slug is also available. The low profile package design and ultra small footprint is suitable for a wide variety of applications especially where space and height is a constraint. The package is compatible with reflow soldering process. To facilitate easy pick and place assembly, the LEDs are packed in EIA-compliant tape and reel.
- Available in deep red, red, red orange, amber, green, blue and royal blue
- Small footprint and low profile
- Symmetrical outline
- Energy efficient
- Direct heat transfer from metal slug to motherboard
- Compatible with reflow soldering process
- High current operation
- Long operation life
- Wide viewing angle
- Silicone encapsulation
- Non-ESD sensitive (threshold <gt/>16kV)
- MSL 1 products
Applications
LED Lighting, Commercial, Portable Devices, Agriculture
Technical Specifications
Product Range
JADE
Wavelength Typ
615nm
Luminous Flux @ Test
48lm
Forward Current @ Test
350mA
Luminous Intensity @ Test
-
Automotive Qualification Standard
-
LED Colour
Red Orange
Viewing Angle
165°
Forward Current If Max
700mA
Forward Voltage @ Test
2.1V
Power Dissipation Pd
1.61W
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003