Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerBROADCOM
Manufacturer Part NoASMT-JG31-NTU01
Order Code1892359
Technical Datasheet
Product Range-
LED ColourGreen
Wavelength Typ525nm
Viewing Angle165°
Luminous Flux @ Test67.2lm
Forward Current If Max700mA
Forward Current @ Test350mA
Forward Voltage @ Test3.2V
Luminous Intensity @ Test-
Power Dissipation Pd3W
Automotive Qualification Standard-
Technical Specifications
Product Range
-
Wavelength Typ
525nm
Luminous Flux @ Test
67.2lm
Forward Current @ Test
350mA
Luminous Intensity @ Test
-
Automotive Qualification Standard
-
LED Colour
Green
Viewing Angle
165°
Forward Current If Max
700mA
Forward Voltage @ Test
3.2V
Power Dissipation Pd
3W
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003