Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerBROADCOM
Manufacturer Part NoASMT-AN31-NVW01
Order Code2069823
Technical Datasheet
Product Range-
LED ColourNeutral White
Viewing Angle140°
Luminous Flux @ Test115lm
CCT4500K
Forward Current If Max700mA
Forward Voltage @ Test3.2V
Forward Current @ Test350mA
Power Dissipation Pd2.73W
Technical Specifications
Product Range
-
Viewing Angle
140°
CCT
4500K
Forward Voltage @ Test
3.2V
Power Dissipation Pd
2.73W
LED Colour
Neutral White
Luminous Flux @ Test
115lm
Forward Current If Max
700mA
Forward Current @ Test
350mA
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005