Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
Technical Specifications
Product Range
-
Viewing Angle
140°
CCT
4500K
Forward Voltage @ Test
3.2V
Power Dissipation Pd
1.75W
LED Colour
Neutral White
Luminous Flux @ Test
99.6lm
Forward Current If Max
500mA
Forward Current @ Test
350mA
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005