Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerBROADCOM
Manufacturer Part NoASMT-AH30-ARS00
Order Code2069834
Technical Datasheet
Product Range-
LED ColourRed Orange
Wavelength Typ615nm
Viewing Angle140°
Luminous Flux @ Test50lm
Forward Current If Max700mA
Forward Current @ Test350mA
Forward Voltage @ Test2.1V
Luminous Intensity @ Test-
Power Dissipation Pd1.82W
Automotive Qualification Standard-
Technical Specifications
Product Range
-
Wavelength Typ
615nm
Luminous Flux @ Test
50lm
Forward Current @ Test
350mA
Luminous Intensity @ Test
-
Automotive Qualification Standard
-
LED Colour
Red Orange
Viewing Angle
140°
Forward Current If Max
700mA
Forward Voltage @ Test
2.1V
Power Dissipation Pd
1.82W
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005