Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerBROADCOM
Manufacturer Part NoASMT-AC00-NST00
Order Code2069828
Technical Datasheet
Product Range-
LED ColourCyan
Wavelength Typ500nm
Viewing Angle140°
Luminous Flux @ Test58lm
Forward Current If Max500mA
Forward Current @ Test350mA
Forward Voltage @ Test3.4V
Luminous Intensity @ Test-
Power Dissipation Pd1.98W
Automotive Qualification Standard-
Technical Specifications
Product Range
-
Wavelength Typ
500nm
Luminous Flux @ Test
58lm
Forward Current @ Test
350mA
Luminous Intensity @ Test
-
Automotive Qualification Standard
-
LED Colour
Cyan
Viewing Angle
140°
Forward Current If Max
500mA
Forward Voltage @ Test
3.4V
Power Dissipation Pd
1.98W
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005