Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerBROADCOM
Manufacturer Part NoASMT-AB31-NNP00
Order Code2069827
Technical Datasheet
Product Range-
LED ColourBlue
Wavelength Typ460nm
Viewing Angle140°
Luminous Flux @ Test23lm
Forward Current If Max700mA
Forward Current @ Test350mA
Forward Voltage @ Test3.2V
Luminous Intensity @ Test-
Power Dissipation Pd2.73W
Automotive Qualification Standard-
Product Overview
The ASMT-AB31-NNP00 is a 3W blue high performance energy efficient device LED Light Source InGaN dice technology. This LED can handle high thermal and high driving current. The exposed pad design enables excellent heat transfer from the package to the motherboard. The low profile design is suitable for a wide variety of applications especially where height is a constraint. This has a foot print that is compatible to most of the high power LED in the market today.
- Energy efficient
- Exposed metal slug for excellent heat transfer
- Compatible with reflow soldering process
- High current operation
- Long operation life
- Silicone encapsulation
- 140° Wide viewing angle
Applications
LED Lighting
Warnings
As silicone is a soft material, please do not press on the silicone or poke a sharp object onto the silicone. These might damage the product and cause premature failure.
Technical Specifications
Product Range
-
Wavelength Typ
460nm
Luminous Flux @ Test
23lm
Forward Current @ Test
350mA
Luminous Intensity @ Test
-
Automotive Qualification Standard
-
LED Colour
Blue
Viewing Angle
140°
Forward Current If Max
700mA
Forward Voltage @ Test
3.2V
Power Dissipation Pd
2.73W
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005