Product Information
Alternatives for ASMT-AB00-NMP01
1 Product Found
Product Overview
The ASMT-Ax00 series 1W Power LED is high performance energy efficient device which can handle high driving current and high temperatures. The exposed pad design enables excellent heat transfer from the package to the motherboard. An electrically isolated metal slug option is also available. The White Power LED is available with colour temperature ranging from 2700 to 10000K. The low profile package design is suitable for a wide variety of applications especially where height is a constraint and the package foot print is compatible with most high power LEDs available in the market today. This package is compatible with reflow soldering process. It is applicable for architectural lighting, channel backlighting, contour lighting, retail display lighting, decorative lighting, garden lighting.
- Energy efficient
- Exposed metal slug for excellent heat transfer
- Compatible with reflow soldering process
- High current operation
- Long operation life
- 140° Wide viewing angle
- Silicone encapsulation
- Non-ESD sensitive (threshold <gt/>16kV)
- MSL 2a product
Applications
LED Lighting
Technical Specifications
ASMT-Ax00
460nm
20lm
350mA
-
-
Blue
140°
500mA
3.2V
1.83W
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate