Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBROADCOM
Manufacturer Part NoAPDS-9301-020
Order Code2497389RL
Product RangeAPDS-9301 Series
Technical Datasheet
Product Information
ManufacturerBROADCOM
Manufacturer Part NoAPDS-9301-020
Order Code2497389RL
Product RangeAPDS-9301 Series
Technical Datasheet
Sensor Output TypeI2C Digital
Supply Voltage Min2.7V
Supply Voltage Max3.6V
Ambient Light Sensor Case StyleChipLED
No. of Pins6Pins
Operating Temperature Min-30°C
Operating Temperature Max85°C
Product RangeAPDS-9301 Series
Alternatives for APDS-9301-020
1 Product Found
Product Overview
The APDS-9301 is Light-to-Digital Ambient Light Photo Sensor that converts light intensity to digital signal output capable of direct I2C interface.
- Detection of ambient light to control display backlighting (mobile, computing and consumer devices)
- Automatic residential and commercial lighting management
- Automotive instrumentation clusters
- Electronic signs and signals
Technical Specifications
Sensor Output Type
I2C Digital
Supply Voltage Max
3.6V
No. of Pins
6Pins
Operating Temperature Max
85°C
Supply Voltage Min
2.7V
Ambient Light Sensor Case Style
ChipLED
Operating Temperature Min
-30°C
Product Range
APDS-9301 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability