Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Overview
The ALMD-LG36-WZ002 is a high brightness red SMT Oval LED Lamp with tinted/diffused lens. It has the same or just slightly less luminous intensity than conventional high brightness, through-hole LED. The new oval LED lamp can be assembled using common SMT assembly processes and are compatible with industrial reflow soldering processes. It is made with an advanced optical grade epoxy for superior performance in outdoor sign applications. The surface mount Oval LED is specifically designed for full colour/video signs and indoor or outdoor passenger information sign applications.
- Well defined spatial radiation pattern
- High brightness material
- Red AlInGaP 626nm
- Compatible with industrial reflow soldering process
- Viewing angle of typical 40° x 100°
Applications
LED Lighting, Signalling
Technical Specifications
Viewing Angle
100°
Automotive Qualification Standard
-
Product Range
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003