Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoALMD-EL3D-VX002
Order Code1814414
Technical Datasheet
LED ColourAmber
LED MountingSMD
LED Case Size3.9mm
Bulb Size3.9mm
Forward Current If20mA
Forward Voltage2.1V
Wavelength Typ590nm
Luminous Intensity9.3cd
Viewing Angle30°
Lens ShapeRound
Product Range-
Automotive Qualification Standard-
MSLMSL 2A - 4 weeks
SVHCNo SVHC (17-Dec-2015)
Product Overview
The ALMD-EL3D-VX002 is a high brightness amber SMT Round LED Lamp with tinted/non-diffused lens. It has the same or just slightly less luminous intensity than conventional high brightness, through-hole LED. The new LED lamp can be assembled using common SMT assembly processes and are compatible with industrial reflow soldering processes. It is made with an advanced optical grade epoxy for superior performance in outdoor sign applications.
- Compact form factor
- High brightness material
- Amber AlInGaP 590nm
- Compatible with industrial reflow soldering process
- Viewing angle of typical 30°
Applications
LED Lighting, Signalling
Technical Specifications
LED Colour
Amber
LED Case Size
3.9mm
Forward Current If
20mA
Wavelength Typ
590nm
Viewing Angle
30°
Product Range
-
MSL
MSL 2A - 4 weeks
LED Mounting
SMD
Bulb Size
3.9mm
Forward Voltage
2.1V
Luminous Intensity
9.3cd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003