Print Page
Product Overview
The ALM-38140-BLKG is a PIN Diode Variable Attenuator Module with high linearity performance and high dynamic range. The high dynamic range and low phase shift can be achieved with only one external inductor place between L-input and L-output. It is a fully integrated solution using Avago Technologies' low distortion silicon PIN diodes housed in a miniature. The device is easily operated with a constant voltage of 2.7V V-supply and a control voltage from 0.8 to 5V V-control. No external biasing components needed and ideal for gain control in RF amplifier circuits.
- Fully integrated module
- High dynamic range
- Excellent input IP3 performance
- High input P1dB compression
- Low phase shift performance
Applications
RF Communications, Communications & Networking, Power Management, Automation & Process Control, Industrial
Technical Specifications
Resistance @ If
-
Diode Capacitance
-
Operating Temperature Max
150°C
Power Dissipation
300mW
MSL
MSL 3 - 168 hours
Reverse Voltage
-
Forward Current
-
Forward Voltage
-
Product Range
ALM-3
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.175144
Product traceability