Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBROADCOM
Manufacturer Part NoAFBR-S4N44C013
Order Code2990612
Product RangeAFBR-S4N44 Series SiPM Array
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerBROADCOM
Manufacturer Part NoAFBR-S4N44C013
Order Code2990612
Product RangeAFBR-S4N44 Series SiPM Array
Technical Datasheet
Product RangeAFBR-S4N44 Series SiPM Array
Active Area Dimensions3.72mm × 3.72mm
No. of Microcells15060Microcells
Microcell Size30µm
Sensor Case StyleWLCSP
Optimized Wavelength420nm
Sensor Case / PackageWLCSP
No. of Pins16Pins
SVHCNo SVHC (12-Jan-2017)
Product Overview
The Broadcom® AFBR-S4N44C013 is a silicon photo multiplier (SiPM) array used for ultra-sensitive precision measurement of single photons.The active area is 3.72 × 3.72 mm2. High packing density of the single chip is achieved using through-silicon-via (TSV) technology. Larger areas can be covered by tiling multiple AFBR-S4N44C013 arrays almost without any edge losses. The passivation layer is made by a glass highly transparent down to UV wavelengths, resulting in a broad response in the visible light spectrum with high sensitivity towards blue- and near-UV region of the light spectrum.
- High PDE of more than 55% at 420 nm
- High fill factors
- Excellent SPTR and CRT
- Excellent uniformity of breakdown voltage, 180 mV (3 sigma)
- Excellent uniformity of gain
- With TSV technology (4-side tilable)
- Size 3.88 × 3.88 mm2
- Cell pitch 30 × 30 µm2
- Highly transparent glass protection layer
Applications
Medical, Safety
Technical Specifications
Product Range
AFBR-S4N44 Series SiPM Array
No. of Microcells
15060Microcells
Sensor Case Style
WLCSP
Sensor Case / Package
WLCSP
SVHC
No SVHC (12-Jan-2017)
Active Area Dimensions
3.72mm × 3.72mm
Microcell Size
30µm
Optimized Wavelength
420nm
No. of Pins
16Pins
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005
Product traceability