Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBROADCOM
Manufacturer Part NoAELT-8000-T16
Order Code4815493
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 960+ | £3.190 |
Price for:Each
Minimum: 960
Multiple: 960
£3,062.40 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoAELT-8000-T16
Order Code4815493
Technical Datasheet
Device TypeDifferential Line Driver
Interfaces-
Supply Voltage Min4.5V
Supply Voltage Max36V
IC Case / PackageTSSOP
No. of Pins16Pins
No. of Drivers4Drivers
Product Range-
Operating Temperature Min-40°C
Operating Temperature Max125°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Device Type
Differential Line Driver
Supply Voltage Min
4.5V
IC Case / Package
TSSOP
No. of Drivers
4Drivers
Operating Temperature Min
-40°C
SVHC
No SVHC (25-Jun-2025)
Interfaces
-
Supply Voltage Max
36V
No. of Pins
16Pins
Product Range
-
Operating Temperature Max
125°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability