Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerBROADCOM
Manufacturer Part NoADJD-MJ50
Order Code1241246
Technical Datasheet
LED Module TypeLED + Housing
LED ColourRed, Green, Blue
Wavelength / Colour-
Luminous Flux / ColourR 200lm, G 125lm, B 30lm
No. of LEDs50LEDs
Power Module ConfigurationRectangular
Supply Voltage-
Forward Voltage @ Test-
Power Rating10.5W
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Technical Specifications
LED Module Type
LED + Housing
Wavelength / Colour
-
No. of LEDs
50LEDs
Supply Voltage
-
Power Rating
10.5W
Operating Temperature Max
85°C
LED Colour
Red, Green, Blue
Luminous Flux / Colour
R 200lm, G 125lm, B 30lm
Power Module Configuration
Rectangular
Forward Voltage @ Test
-
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07