Print Page
Product Overview
The ACPL-P481-000E is a 1-channel 6-pin inverted logic High CMR Optocoupler for intelligent power modules and IGBT/MOSFET gate drive. It contains a GaAsP LED, photodetector and a Schmitt trigger that eliminates the need for external waveform conditioning circuits. The totem pole output eliminates the need for a pull-up resistor. An intelligent power module, power MOSFET or IGBT can be driven directly. Propagation delay difference between devices has been minimized to maximize inverter efficiency through reduced switching dead time. It is suitable for IPM interface isolation, isolated IGBT/MOSFET gate drive and general digital isolation.
- Inverted output type (totem pole output)
- Performance specified for common IPM applications
- Short maximum propagation delays
- Minimized pulse width distortion (PWD)
- Very high common mode rejection (CMR)
- Hysteresis
- 350ns Maximum propagation delay
- 250ns Maximum pulse width distortion
Applications
Motor Drive & Control, Power Management
Technical Specifications
No. of Channels
1 Channel
Data Rate
-
No. of Pins
6Pins
Isolation Voltage
3.75kV
Optocoupler Case Style
SSO
Product Range
ACPL
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002
Product traceability