Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBROADCOM
Manufacturer Part NoACPL-072L-560E
Order Code3912400RL
Product RangeACPL-072L Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Quantity | Price (ex VAT) |
---|---|
3000+ | £1.590 |
Price for:Each (Supplied on Cut Tape)
Minimum: 3000
Multiple: 3000
£4,773.50 (ex VAT)
A £3.50 re-reeling charge will be added for this product
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoACPL-072L-560E
Order Code3912400RL
Product RangeACPL-072L Series
Technical Datasheet
No. of Channels1 Channel
Isolation Voltage3.75kV
Data Rate25Mbaud
Optocoupler Case StyleSOP
No. of Pins8Pins
Product RangeACPL-072L Series
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
No. of Channels
1 Channel
Data Rate
25Mbaud
No. of Pins
8Pins
SVHC
No SVHC (12-Jan-2017)
Isolation Voltage
3.75kV
Optocoupler Case Style
SOP
Product Range
ACPL-072L Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
Product traceability