Product Information
Product Overview
The ABA-54563-BLKG is a 5V Broadband Silicon RFIC Amplifier offers excellent gain and broadband response from DC to 3.4GHz. This device is unconditional stable combined with input and output VSWRs of less than 1.5 and internal input and output 50Ω matching, making them easy to integrate into a variety of circuit designs. At 2GHz, the ABA-54563 offers a small-signal gain of 23dB, output P1dB of 16.1dB and 27.8dBm output third order intercept point. It is suitable for use as buffer amplifiers for wideband applications. They are designed for gain blocks in cellular applications, DBS tuners, LNB and other wireless communications systems. At IF frequencies, the ABA-54563 offers good linearity performance with a typical OIP3 of 35dBm at 200MHz. ABA-54563 is fabricated using Agilent's HP25 silicon bipolar process, which employs a double diffused single polysilicon process with self-aligned submicron emitter geometry.
- High linearity
- VSWR <lt/>1.4 throughout operating frequency
- Unconditionally stable
Applications
RF Communications
Technical Specifications
0Hz
23dB
SOT-363
5V
-
-
3.4GHz
4.4dB
6Pins
6V
150°C
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate