Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerBROADCOM
Manufacturer Part NoABA-32563
Order Code7820534
Technical Datasheet
Frequency Min-
Frequency Max2.5GHz
Gain19dB
Noise Figure Typ3.5dB
RF IC Case StyleSOT-363
No. of Pins6Pins
Supply Voltage Min-
Supply Voltage Max3V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Frequency Min
-
Gain
19dB
RF IC Case Style
SOT-363
Supply Voltage Min
-
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Frequency Max
2.5GHz
Noise Figure Typ
3.5dB
No. of Pins
6Pins
Supply Voltage Max
3V
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (12-Jan-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000005