Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerBROADCOM
Manufacturer Part NoMGA-30689-BLKG
Order Code1865176
Technical Datasheet
Frequency Min40MHz
Frequency Max2.6GHz
Gain14.8dB
Noise Figure Typ3.3dB
RF IC Case StyleSOT-89
No. of Pins3Pins
Supply Voltage Min-
Supply Voltage Max5V
Operating Temperature Min-
Operating Temperature Max150°C
Product Range-
Automotive Qualification Standard-
Product Overview
The MGA-30689-BLKG is a flat gain high linearity Gain Block which operates between 40 to 2600MHz. The device required simple DC biasing components to achieve wide bandwidth performance. Avago Technologies' MGA-30689 is a low noise 22dBm gain block with good OIP3 achieved through the use of Avago Technologies' proprietary 0.25μm GaAs Enhancement-mode PHEMT process. The device required simple DC biasing components to achieve wide bandwidth performance. The temperature compensated internal bias circuit provides stable current over temperature and process threshold voltage variation.
- High linearity
- Excellent uniformity in product specification
- Built in temperature compensated internal bias circuitry
- No RF matching components required
- GaAs E-pHEMT Technology
- High MTTF for base station application
Applications
RF Communications
Technical Specifications
Frequency Min
40MHz
Gain
14.8dB
RF IC Case Style
SOT-89
Supply Voltage Min
-
Operating Temperature Min
-
Product Range
-
Frequency Max
2.6GHz
Noise Figure Typ
3.3dB
No. of Pins
3Pins
Supply Voltage Max
5V
Operating Temperature Max
150°C
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001397
Product traceability