Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
2000+ | £0.177 |
Product Information
Product Overview
The HSMZ-A400-V30M1 is a red SMD LED Indicator made of AlInGaP. The package can be driven at higher current due to its superior package design. The product is able to dissipate heat more efficiently compared to the conventional PLCC-2 SMT LED. In proportion to the increase in driving current, this LED is able to produce higher light output compared to the conventional PLCC-2 SMT LED. This LED offers higher reliability and better performance and is designed to work under a wide range of environmental conditions. The higher reliability feature makes it suitable for use under harsh environment and conditions like automotive. In addition, it is also suitable to be used in electronic signs and signals. It is compatible with IR solder reflow process. Due to the high reliability feature of this product, it also can be mounted using through the wave soldering process.
- High reliability
- High brightness using dice technology
- High optical efficiency
Applications
LED Lighting, Signalling, Automotive, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Red
PLCC-4
2.8V
-
Round
-
No SVHC (23-Jan-2024)
SMD
50mA
630nm
120°
-
MSL 2A - 4 weeks
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate