Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
Alternatives for HSMR-C110.
1 Product Found
Product Overview
The HSMR-C110 is a high performance blue Chip LED with untinted/non-diffused lens, made of InGaN. It utilizes high efficient and high brightness InGaN material to deliver competitively priced high performance blue. This 470nm blue is unique hues which provide colour differentiation to a product. This LED comes in side emitting package is especially suitable for LCD backlighting application. It is compatible with IR soldering and binned by both colour and intensity.
- High brightness
- Small size
- Industry standard footprint
- Diffused optics
- Compatible for use with light piping
Applications
LED Lighting, Signalling, Industrial
Warnings
This is a Class 1A ESD sensitive device per JESD22-A114C.01 standard, please observe appropriate precautions during handling and processing.
Technical Specifications
LED Colour
Blue
LED Case Size
-
Forward Voltage
3.4V
Luminous Intensity
60mcd
Lens Shape
Dome
Automotive Qualification Standard
-
SVHC
No SVHC (17-Dec-2015)
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
473nm
Viewing Angle
130°
Product Range
-
MSL
-
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000063