Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Quantity | Price (ex VAT) |
---|---|
16000+ | £0.170 |
Price for:Each
Minimum: 16000
Multiple: 16000
£2,720.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHLMP-C423
Order Code1003419
Technical Datasheet
LED ColourOrange
LED MountingThrough Hole
LED Case SizeT-1 3/4 (5mm)
Bulb SizeT-1 3/4 (5mm)
Forward Current If20mA
Forward Voltage1.9V
Wavelength Typ600nm
Luminous Intensity90.2mcd
Viewing Angle25°
Lens ShapeRound
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The HLMP-C423 is a super ultra-bright orange LED Lamp with non-diffused lens. It is designed to produce a bright light source and smooth radiation pattern. This lamp has been designed with a 20mil lead frame, enhanced flange and tight meniscus controls, making it compatible with radial lead automated insertion equipment.
- Very high intensity
- Exceptional uniformity
- Binned for colour and intensity
Applications
LED Lighting, Signalling
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
LED Colour
Orange
LED Case Size
T-1 3/4 (5mm)
Forward Current If
20mA
Wavelength Typ
600nm
Viewing Angle
25°
Product Range
-
MSL
-
LED Mounting
Through Hole
Bulb Size
T-1 3/4 (5mm)
Forward Voltage
1.9V
Luminous Intensity
90.2mcd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00035
Product traceability