Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Quantity | Price (ex VAT) |
---|---|
6000+ | £0.525 |
Price for:Each
Minimum: 6000
Multiple: 6000
£3,150.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHLMP-6400
Order Code1003187
Technical Datasheet
LED ColourYellow
LED MountingThrough Hole
LED Case Size1.9mm
Bulb Size1.9mm
Forward Current If10mA
Forward Voltage2V
Wavelength Typ585nm
Luminous Intensity9mcd
Viewing Angle90°
Lens ShapeRound
Product Range-
Automotive Qualification Standard-
Product Overview
The HLMP-6400 is a subminiature yellow LED Lamp with tinted/diffused lens. The dome lamp is used as indicator, it uses a tinted/diffused lens to provide a wide viewing angle with a high ON-OFF contrast ratio. This device is made by encapsulating LED chips on axial lead frames to form moulded epoxy subminiature lamp package.
- Diffused dome for wide viewing angle
- Ideal for space limited applications
- Axial leads
Applications
Signalling, Industrial
Technical Specifications
LED Colour
Yellow
LED Case Size
1.9mm
Forward Current If
10mA
Wavelength Typ
585nm
Viewing Angle
90°
Product Range
-
LED Mounting
Through Hole
Bulb Size
1.9mm
Forward Voltage
2V
Luminous Intensity
9mcd
Lens Shape
Round
Automotive Qualification Standard
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000064
Product traceability