Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Quantity | Price (ex VAT) |
---|---|
24000+ | £0.109 |
Price for:Each (Supplied on Cut Tape)
Minimum: 24000
Multiple: 24000
£2,616.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHCPL-817-50DE
Order Code2399816
Technical Datasheet
No. of Channels1 Channel
Optocoupler Case StyleSurface Mount DIP
No. of Pins4Pins
Forward Current If Max50mA
Isolation Voltage5kV
CTR Min300%
Collector Emitter Voltage V(br)ceo70V
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
- High density mounting type phototransistor optocoupler in 300mil DIP-4 package
- Contains a light emitting diode optically coupled to a phototransistor
- High input output isolation voltage (Viso = 5000Vrms)
- Response time is 4μs at VCE = 2V, IC = 2mA, RL = 100 ohm
- Compact dual-in-line package
- UL and CSA approved
- Typical forward voltage of 1.4V at IF = 20mA
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
No. of Channels
1 Channel
No. of Pins
4Pins
Isolation Voltage
5kV
Collector Emitter Voltage V(br)ceo
70V
SVHC
No SVHC (23-Jan-2024)
Optocoupler Case Style
Surface Mount DIP
Forward Current If Max
50mA
CTR Min
300%
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
Product traceability