Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Quantity | Price (ex VAT) |
---|---|
1200+ | £2.200 |
Price for:Each
Minimum: 1200
Multiple: 1200
£2,640.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHCPL-0466
Order Code942091
Technical Datasheet
No. of Pins8Pins
Isolation Voltage3.75kV
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The HCPL-0466 is a 1-channel 8-pin surface-mount Intelligent Power Module and Gate Drive Interface Optocoupler con-tain an AlGaAs LED. The LED is optically coupled to an integrated high gain photodetector. Minimized propagation delay difference between devices makes this optocoupler excellent solutions for improving inverter efficiency through reduced switching dead time. Specifications and performance plots are given for typical IPM applications. It is suitable for isolated IGBT/MOSFET gate drive.
- 450ns Minimized pulse width distortion
- 15kV/µs Minimum common mode transient immunity at VCM=1500V
- <gt/>44% at IF=10mA CTR
- 560V Maximum working insulation voltage
Applications
Motor Drive & Control, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
No. of Pins
8Pins
Product Range
-
Isolation Voltage
3.75kV
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Alternatives for HCPL-0466
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000529
Product traceability