Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBROADCOM
Manufacturer Part NoASMW-LA00-AUW0E
Order Code2917853
Product RangeASMW-LA00, ASMW-LH00, ASMW-LR00
Technical Datasheet
Product Information
ManufacturerBROADCOM
Manufacturer Part NoASMW-LA00-AUW0E
Order Code2917853
Product RangeASMW-LA00, ASMW-LH00, ASMW-LR00
Technical Datasheet
Product RangeASMW-LA00, ASMW-LH00, ASMW-LR00
LED ColourAmber
Wavelength Typ589nm
Viewing Angle120°
Luminous Flux @ Test28.5lm
Forward Current If Max200mA
Forward Current @ Test150mA
Forward Voltage @ Test2.3V
Luminous Intensity @ Test9.7cd
Power Dissipation Pd520mW
Automotive Qualification Standard-
MSLMSL 3 - 168 hours
SVHCNo SVHC (12-Jan-2017)
Product Overview
The<bold> ASMW-Lx00</bold> surface-mount LEDs use AlInGaP chip technology with superior package design to enable them to produce higher light output with better flux performance. They can be driven at high current and are able to dissipate the heat more efficiently resulting in better performance with higher reliability.
- Available in amber, red orange, and red
- Moisture sensitivity level 3
- High reliability with silicone encapsulation
- Low package profile and large emitting area
- Enhanced corrosion resistance
Applications
Lighting, Industrial
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
ASMW-LA00, ASMW-LH00, ASMW-LR00
Wavelength Typ
589nm
Luminous Flux @ Test
28.5lm
Forward Current @ Test
150mA
Luminous Intensity @ Test
9.7cd
Automotive Qualification Standard
-
SVHC
No SVHC (12-Jan-2017)
LED Colour
Amber
Viewing Angle
120°
Forward Current If Max
200mA
Forward Voltage @ Test
2.3V
Power Dissipation Pd
520mW
MSL
MSL 3 - 168 hours
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000816
Product traceability