Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Alternatives for ASMT-QYBC-NHJ0E
3 Products Found
Technical Specifications
Product Range
-
Viewing Angle
120°
CCT
-
Forward Voltage @ Test
3.4V
Power Dissipation Pd
570mW
LED Colour
Warm White
Luminous Flux @ Test
31lm
Forward Current If Max
300mA
Forward Current @ Test
150mA
SVHC
No SVHC (12-Jan-2017)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00005