Print Page
Product Information
ManufacturerBROADCOM
Manufacturer Part NoASMT-QWBG-NFHFE
Order Code2079749
Product RangeTheiaLED
Technical Datasheet
Product RangeTheiaLED
LED ColourNeutral White
Viewing Angle120°
Luminous Flux @ Test48lm
CCT4000K
Forward Current If Max180mA
Forward Voltage @ Test3.4V
Forward Current @ Test150mA
Power Dissipation Pd500mW
Technical Specifications
Product Range
TheiaLED
Viewing Angle
120°
CCT
4000K
Forward Voltage @ Test
3.4V
Power Dissipation Pd
500mW
LED Colour
Neutral White
Luminous Flux @ Test
48lm
Forward Current If Max
180mA
Forward Current @ Test
150mA
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability