Product Information
Product Overview
The ASMT-QABD-AEF0E is a super 0.5W power PLCC-4 SMD LED Indicator and it is an extension of power PLCC-4 SMT LEDs. The package can be driven at high current due to its superior package design. The product is able to dissipate the heat more efficiently compared to the power PLCC-4 SMT LEDs. This produces higher light output with better flux performance compared to the power PLCC-4 SMT LED. The super 0.5W Power PLCC-4 SMT LED is designed for higher reliability, better performance and operate under a wide range of environmental conditions. The performance characteristics of this new mid-power LED makes it uniquely suitable for use in harsh conditions such as in automotive applications and in electronics signs and signals.
- Industry standard PLCC 4 platform
- High reliability package with enhanced silicone resin encapsulation
- High intensity brightness with optimum flux performance using AllnGaP chip technologies
- High optical efficiency
- Low thermal resistance 60°C/W
- Super wide viewing angle at 120°
- Longer life time with minimum degradation due to enhanced Silicone resin material
Applications
Signalling, Automotive
Warnings
This is a Class 2 ESD sensitive device, please observe appropriate precautions during handling and processing.
Technical Specifications
Amber
PLCC-4
2.3V
-
Round
-
No SVHC (17-Dec-2015)
SMD
150mA
593.1nm
120°
-
MSL 2 - 1 year
Associated Products
5 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate