Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerBROADCOM
Manufacturer Part NoASMT-AN31-NUV00
Order Code1798226
Technical Datasheet
Product Range-
LED ColourNeutral White
Viewing Angle140°
Luminous Flux @ Test100lm
CCT4500K
Forward Current If Max700mA
Forward Voltage @ Test3.2V
Forward Current @ Test350mA
Power Dissipation Pd2.45W
Technical Specifications
Product Range
-
Viewing Angle
140°
CCT
4500K
Forward Voltage @ Test
3.2V
Power Dissipation Pd
2.45W
LED Colour
Neutral White
Luminous Flux @ Test
100lm
Forward Current If Max
700mA
Forward Current @ Test
350mA
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005