Print Page
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Quantity | Price (ex VAT) |
---|---|
7000+ | £0.399 |
Price for:Each (Supplied on Cut Tape)
Minimum: 7000
Multiple: 7000
£2,796.50 (ex VAT)
A £3.50 re-reeling charge will be added for this product
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoALMD-CY3G-YZ002
Order Code2858855RL
Product RangeALMD-CY3G
Technical Datasheet
LED ColourWhite
LED MountingSMD
Bulb Size-
Forward Current If20mA
Forward Voltage2.9V
Luminous Intensity16cd
Viewing Angle33°
Lens ShapeRound
Product RangeALMD-CY3G
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
High brightness SMT round white LED lamp typically used at variable message signs and highway signs. The LED is made with an advanced optical grade epoxy for superior performance in outdoor sign applications.
- High brightness Inga
- Supports EN12966-1 white colour class C2
- Compatible with industrial reflow soldering process
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
LED Colour
White
Bulb Size
-
Forward Voltage
2.9V
Viewing Angle
33°
Product Range
ALMD-CY3G
SVHC
No SVHC (21-Jan-2025)
LED Mounting
SMD
Forward Current If
20mA
Luminous Intensity
16cd
Lens Shape
Round
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000529
Product traceability