Product Overview
The ACPL-K43T-000E is a 1-channel 8-pin surface-mount high speed Digital Optocoupler uses an insulating layer between the light emitting diode and an integrated photodetector to provide electrical insulation between input and output. Separate connections for the photodiode bias and output transistor collector increase the speed up to a hundred times over that of a conventional photo-transistor coupler by reducing the base-collector capacitance. Avago R²Coupler isolation products provide with reinforced insulation and reliability that delivers safe signal isolation critical in high temperature industrial applications.
- High temperature and reliability low speed digital interface
- 30kV/μs at 1500V Typical high common-mode rejection
- 1μs at 10mA Maximum low propagation delay
- 20mA Average forward input current
Applications
Automotive, Power Management, Motor Drive & Control, Communications & Networking, Signal Processing, Industrial
Technical Specifications
1 Channel
8Pins
5kV
20V
SOIC
25mA
19%
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate