Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBRIDGETEK
Manufacturer Part NoFT933Q-T
Order Code2729646
Product RangeFT32 Family FT93x Series Microcontrollers
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerBRIDGETEK
Manufacturer Part NoFT933Q-T
Order Code2729646
Product RangeFT32 Family FT93x Series Microcontrollers
Technical Datasheet
Device CoreFT32
Data Bus Width32 bit
Operating Frequency Max100MHz
Program Memory Size256KB
No. of Pins48Pins
IC Case / PackageQFN
No. of I/O's16I/O's
InterfacesI2C, SPI, UART, USB
RAM Memory Size32KB
ADC Channels3Channels
ADC Resolution8Bit
Supply Voltage Min-
Supply Voltage Max-
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyFT32
MCU SeriesFT93x
Qualification-
Product RangeFT32 Family FT93x Series Microcontrollers
Technical Specifications
Device Core
FT32
Operating Frequency Max
100MHz
No. of Pins
48Pins
No. of I/O's
16I/O's
RAM Memory Size
32KB
ADC Resolution
8Bit
Supply Voltage Max
-
Operating Temperature Max
85°C
MCU Family
FT32
Qualification
-
Data Bus Width
32 bit
Program Memory Size
256KB
IC Case / Package
QFN
Interfaces
I2C, SPI, UART, USB
ADC Channels
3Channels
Supply Voltage Min
-
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
FT93x
Product Range
FT32 Family FT93x Series Microcontrollers
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00012