Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBRIDGELUX
Manufacturer Part NoBXRE-40E0800-B-03
Order Code2402093
Product RangeV8 Array Series
Technical Datasheet
No Longer Manufactured
Delivery Charge: £15.95 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerBRIDGELUX
Manufacturer Part NoBXRE-40E0800-B-03
Order Code2402093
Product RangeV8 Array Series
Technical Datasheet
COB ColourNeutral White
Product RangeV8 Array Series
Colour Rendering Index Max80
Viewing Angle120°
Power Rating6.2W
Luminous Flux @ Test805lm
Forward Voltage VF Typ17.8V
Nominal CCT (K)4000 K
Forward Current @ Test350mA
COB Length12.5mm
COB Width12.5mm
Opto Case StyleSMD-4, No Lead
Lumens / Watt @ Current Test124lm/W
Light Emitting Surface8.1mm
Lens Type-
Height1.7mm
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
COB Colour
Neutral White
Colour Rendering Index Max
80
Power Rating
6.2W
Forward Voltage VF Typ
17.8V
Forward Current @ Test
350mA
COB Width
12.5mm
Lumens / Watt @ Current Test
124lm/W
Lens Type
-
SVHC
No SVHC (17-Dec-2014)
Product Range
V8 Array Series
Viewing Angle
120°
Luminous Flux @ Test
805lm
Nominal CCT (K)
4000 K
COB Length
12.5mm
Opto Case Style
SMD-4, No Lead
Light Emitting Surface
8.1mm
Height
1.7mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00296