Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBRIDGELUX
Manufacturer Part NoBXRE-27E65F0-B-93
Order Code4334314
Product RangeGEN9 V22 Array BXRE Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Quantity | Price (ex VAT) |
---|---|
15+ | £7.960 |
Price for:Each
Minimum: 15
Multiple: 15
£119.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBRIDGELUX
Manufacturer Part NoBXRE-27E65F0-B-93
Order Code4334314
Product RangeGEN9 V22 Array BXRE Series
Technical Datasheet
COB ColourWarm White
Colour Rendering Index Max80
Power Rating48.1W
Luminous Flux @ Test9369lm
Forward Current @ Test950mA
Viewing Angle120°
Forward Voltage VF Typ50.6V
Nominal CCT (K)2700 K
COB Length28mm
COB Width28mm
Opto Case StyleSMD-2, No Lead
Lumens / Watt @ Current Test195lm/W
Light Emitting Surface23.3mm
Lens Type-
Lens ShapeRound with Flat Top
Height1.65mm
Product RangeGEN9 V22 Array BXRE Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
COB Colour
Warm White
Power Rating
48.1W
Forward Current @ Test
950mA
Forward Voltage VF Typ
50.6V
COB Length
28mm
Opto Case Style
SMD-2, No Lead
Light Emitting Surface
23.3mm
Lens Shape
Round with Flat Top
Product Range
GEN9 V22 Array BXRE Series
Colour Rendering Index Max
80
Luminous Flux @ Test
9369lm
Viewing Angle
120°
Nominal CCT (K)
2700 K
COB Width
28mm
Lumens / Watt @ Current Test
195lm/W
Lens Type
-
Height
1.65mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001