Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerBRIDGELUX
Manufacturer Part NoBXRB-27E0540-A-00
Order Code1908034
Technical Datasheet
LED ColourWarm White
LED MountingSMD
Bulb Size-
Viewing Angle120°
Product Range-
MSL-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
LED Colour
Warm White
Bulb Size
-
Product Range
-
SVHC
No SVHC (17-Dec-2015)
LED Mounting
SMD
Viewing Angle
120°
MSL
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01