Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerBRIDGELUX
Manufacturer Part NoBXRA-W0403-0000
Order Code1836785
Technical Datasheet
Product Range-
LED ColourWarm White
Viewing Angle120°
Luminous Flux @ Test460lm
CCT3700K
Forward Current If Max500mA
Forward Voltage @ Test28.6V
Forward Current @ Test250mA
Power Dissipation Pd-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Product Range
-
Viewing Angle
120°
CCT
3700K
Forward Voltage @ Test
28.6V
Power Dissipation Pd
-
LED Colour
Warm White
Luminous Flux @ Test
460lm
Forward Current If Max
500mA
Forward Current @ Test
250mA
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01