Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerBRIDGELUX
Manufacturer Part NoBXRA-C0361-00000
Order Code1836784
Technical Datasheet
Product Range-
LED ColourCool White
Viewing Angle120°
Luminous Flux @ Test400lm
CCT7000K
Forward Current If Max1.2A
Forward Voltage @ Test6.6V
Forward Current @ Test700mA
Power Dissipation Pd-
Technical Specifications
Product Range
-
Viewing Angle
120°
CCT
7000K
Forward Voltage @ Test
6.6V
Power Dissipation Pd
-
LED Colour
Cool White
Luminous Flux @ Test
400lm
Forward Current If Max
1.2A
Forward Current @ Test
700mA
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01