Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerBRIDGELUX
Manufacturer Part NoBXRA-40E2200-B-00
Order Code2070590
Technical Datasheet
Product Range-
LED ColourNeutral White
Viewing Angle120°
Luminous Flux @ Test2200lm
CCT4000K
Forward Current If Max1A
Forward Voltage @ Test37.4V
Forward Current @ Test700mA
Power Dissipation Pd26.2W
Technical Specifications
Product Range
-
Viewing Angle
120°
CCT
4000K
Forward Voltage @ Test
37.4V
Power Dissipation Pd
26.2W
LED Colour
Neutral White
Luminous Flux @ Test
2200lm
Forward Current If Max
1A
Forward Current @ Test
700mA
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01