Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerBRIDGELUX
Manufacturer Part NoBXPX-56C0520-A-0400
Order Code2097571
Technical Datasheet
COB ColourCool White
Colour Rendering Index Max70
Power Rating4.6W
Luminous Flux @ Test450lm
Forward Current @ Test350mA
Viewing Angle165°
Forward Voltage VF Typ13V
Nominal CCT (K)5600 K
COB Length5mm
COB Width5mm
Opto Case Style2020
Lumens / Watt @ Current Test117lm/W
Light Emitting Surface-
Lens TypeDiffused Lens
Lens ShapeDome
Height2.24mm
Product Range-
Product Overview
The Micro SM4 series High Brightness LED enables driver design flexibility and low voltage lighting products. The Bridgelux Micro SM4 delivers high performance, compact and cost-effective solid-state lighting solutions to serve general and specialty lighting applications. It combine the higher efficacy, lifetime and reliability benefits of LEDs with the light output levels of low wattage conventional light sources. The Bridgelux Micro SM4 series has been designed to enable a cost-effective design for LED retrofit bulbs, halogen spotlights, consumer luminaries and other general lighting applications.
- Compact high flux density light source
- Low thermal resistance and electrically neutral thermal path
- Energy Star/ANSI based 4-step colour space with 3-step binning options
- Available in 350mA (12V) versions
- More energy efficient than incandescent, halogen and fluorescent lamps
- Low voltage DC operation
- Instant light with unlimited dimming
- Enhanced optical control
- Increased design flexibility and operating temperature range
- Consistent white light
- Enables driver design flexibility and low voltage lighting products
- Lower operating costs
- Increased safety
- Easy to use with daylight and motion detectors to enable increased energy savings
- Reduced maintenance costs
- Environmentally friendly, no disposal issue
Applications
Lighting
Technical Specifications
COB Colour
Cool White
Power Rating
4.6W
Forward Current @ Test
350mA
Forward Voltage VF Typ
13V
COB Length
5mm
Opto Case Style
2020
Light Emitting Surface
-
Lens Shape
Dome
Product Range
-
Colour Rendering Index Max
70
Luminous Flux @ Test
450lm
Viewing Angle
165°
Nominal CCT (K)
5600 K
COB Width
5mm
Lumens / Watt @ Current Test
117lm/W
Lens Type
Diffused Lens
Height
2.24mm
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01