Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerBRIDGELUX
Manufacturer Part NoBXPX-27G0400-A-0400
Order Code2097565
Technical Datasheet
Product Range-
LED ColourWarm White
Viewing Angle145°
Luminous Flux @ Test400lm
CCT2700K
Forward Current If Max500mA
Forward Voltage @ Test12.2V
Forward Current @ Test350mA
Power Dissipation Pd4.25W
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Product Range
-
Viewing Angle
145°
CCT
2700K
Forward Voltage @ Test
12.2V
Power Dissipation Pd
4.25W
LED Colour
Warm White
Luminous Flux @ Test
400lm
Forward Current If Max
500mA
Forward Current @ Test
350mA
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01